RTBH341S05DF3ZP
C&K
Description: ROTARY CODED SWITCH-5POSITIONS, SP5T, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of RTBH341S05DF3ZP by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RTBH341S05DF3ZP by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTBH341S05DF3ZP by C&K

RTBH341S05DF3ZP
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Type
FLAT SHAFT TYPE
Body Height
21.2 mm
Body Length or Diameter
27.94 mm
Contact (AC) Max Rating R Load
.02A@25VAC
Contact Current(AC)-Max
0.02 A
Contact Voltage(AC)-Max
25 V
Indexing Angle
30 deg
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
5
Number of Switch Sections
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP5T
Switch Type
ROTARY CODED SWITCH
Terminal Finish
Gold (Au)
Termination Type
SOLDER
Want to compare parts?
  1. RTBH341S05DF3ZP
    C&K
    ROTARY CODED SWITCH-5POSITIONS, SP5T, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTBH341S05DF3ZP by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTBH341S05DF3ZP by C&K

Select Manufacturer
Which Manufacturer of RTBH341S05DF3ZP would you like to use for your alert(s)?
  • Please alert me when RTBH341S05DF3ZP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTBH341S05DF3ZP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTBH341S05DF3ZP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTBH341S05DF3ZP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTBH341S05DF3ZP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTBH341S05DF3ZP by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: