Part Details for RTBH24ES16AS9ZP by C&K
Overview of RTBH24ES16AS9ZP by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RTBH24ES16AS9ZP
RTBH24ES16AS9ZP CAD Models
RTBH24ES16AS9ZP Part Data Attributes
|
RTBH24ES16AS9ZP
C&K
Buy Now
Datasheet
|
Compare Parts:
RTBH24ES16AS9ZP
C&K
ROTARY CODED SWITCH-16POSITIONS, DIRECT AND COMPLEMENT, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SLOT SHAFT TYPE | |
Body Height | 21.2 mm | |
Body Length or Diameter | 27.94 mm | |
Contact (AC) Max Rating R Load | .02A@25VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Voltage(AC)-Max | 25 V | |
Indexing Angle | 22.5 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DIRECT AND COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |