Part Details for RTB84009 by TE Connectivity
Overview of RTB84009 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Price & Stock for RTB84009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71679110
|
RS | Relay, 9VDC, 312Ohm, 15A, SPST-NO, 29x12.7x15.7mm | TE Connectivity RTB84009 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0600 / $3.1600 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay-Power PCB Relay RT1 sensitive-10A-pinning 3.5mm-wash tight-1 form A (NO) contact-AgNi 90/10-9VDC-SPST-(29x12.7x15.7)mm THT Power Relay-260 mW RoHS: Compliant |
2 In Stock |
|
$3.7100 / $6.9200 | Buy Now |
DISTI #
RTB84009
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 9VDC, Icontacts max: 10A Min Qty: 250 | 0 |
|
$2.8100 | RFQ |
DISTI #
000000000002453263
|
Sager | General Purpose Relays Min Qty: 1000 | 0 |
|
$3.3900 | Buy Now |
|
Master Electronics | Electromechanical Relay-Power PCB Relay RT1 sensitive-10A-pinning 3.5mm-wash tight-1 form A (NO) contact-AgNi 90/10-9VDC-SPST-(29x12.7x15.7)mm THT Power Relay-260 mW RoHS: Compliant |
2 In Stock |
|
$3.7100 / $6.9200 | Buy Now |
Part Details for RTB84009
RTB84009 CAD Models
RTB84009 Part Data Attributes
|
RTB84009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTB84009
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 6.8 V | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 312 Ω | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER |
Alternate Parts for RTB84009
This table gives cross-reference parts and alternative options found for RTB84009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTB84009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393242-1 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RTB84009 vs 2-1393242-1 |
5-1393240-0 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RTB84009 vs 5-1393240-0 |
4-1393239-5 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.05A (Coil), 5VDC (Coil), 250mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RTB84009 vs 4-1393239-5 |
4-1393238-7 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.029A (Coil), 9VDC (Coil), 260mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount | TE Connectivity | RTB84009 vs 4-1393238-7 |
3-1415538-1 | Power/Signal Relay, 1 Form A, SPST, Latched, 9VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RTB84009 vs 3-1415538-1 |