Part Details for RTB14110 by TE Connectivity
Overview of RTB14110 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTB14110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7868
|
Newark | Rtb14110 |Potter&brumfield Te Connectivity RTB14110 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$4.8900 | Buy Now |
DISTI #
2266-RTB14110-ND
|
DigiKey | Power/Signal Relay, SPDT, Moment Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
202 In Stock |
|
$4.6300 / $4.8000 | Buy Now |
|
Onlinecomponents.com | Industrial Relays (General Purpose) RoHS: Compliant |
202 Partner Stock |
|
$4.4000 / $5.3300 | Buy Now |
DISTI #
65679055
|
Verical | Power Relay 110VDC 12A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 202 |
|
$4.3500 / $4.5100 | Buy Now |
DISTI #
000000000002651906
|
Sager | General Purpose Relays | 0 |
|
Buy Now | |
|
Master Electronics | Industrial Relays (General Purpose) RoHS: Compliant |
202 Partner Stock |
|
$4.4000 / $5.3300 | Buy Now |
Part Details for RTB14110
RTB14110 CAD Models
RTB14110 Part Data Attributes
|
RTB14110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTB14110
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 14 Weeks | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 77 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 30250 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for RTB14110
This table gives cross-reference parts and alternative options found for RTB14110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTB14110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT174060 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 60VDC (COIL), 250mW (COIL), 10A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RTB14110 vs RT174060 |
RT214110F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RTB14110 vs RT214110F |
RTC14110 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RTB14110 vs RTC14110 |
RTC14110F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RTB14110 vs RTC14110F |
1-1649326-8 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 400mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RTB14110 vs 1-1649326-8 |