-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7601
|
Newark | Relay, Spdt, 250Vac, 30Vdc, 12A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:12A, Product Range:Power Pcb Relay Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity RTB14012F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1209 |
|
$4.3000 / $4.6500 | Buy Now |
DISTI #
PB360-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 12V Min Qty: 1 Lead time: 21 Weeks Container: Box |
48294 In Stock |
|
$4.4187 / $6.6300 | Buy Now |
DISTI #
2-1419108-5
|
Avnet Americas | Electromechanical Relay SPDT 12A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: 2-1419108-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Tube | 3531 |
|
$3.2643 / $3.3757 | Buy Now |
DISTI #
36K7601
|
Avnet Americas | Electromechanical Relay SPDT 12A 12VDC 360Ohm Through Hole - Bulk (Alt: 36K7601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 1204 Partner Stock |
|
$4.3100 / $5.9100 | Buy Now |
DISTI #
655-RTB14012F
|
Mouser Electronics | General Purpose Relays SPDT 12 A 12 VDC RoHS: Compliant | 9683 |
|
$3.2000 / $5.5400 | Buy Now |
DISTI #
V36:1790_16243856
|
Arrow Electronics | Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2408 | Americas - 1365 |
|
$2.9630 / $4.5450 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
1993 In Stock 3000 On Order |
|
$2.3800 / $2.7100 | Buy Now |
DISTI #
76476677
|
Verical | Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2343 | Americas - 1980 |
|
$3.3018 / $3.7044 | Buy Now |
DISTI #
80013191
|
Verical | Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2408 | Americas - 1365 |
|
$4.5450 | Buy Now |
DISTI #
84415341
|
Verical | Power Relay 12VDC 12A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 100 |
|
$4.2000 / $4.5780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTB14012F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTB14012F
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3000VA@400VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for RTB14012F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTB14012F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2RL-1-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTB14012F vs G2RL-1-12VDC |
G8P-1CTP12VDC | Power/Signal Relay | OMRON Corporation | RTB14012F vs G8P-1CTP12VDC |
G2RL-14-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTB14012F vs G2RL-14-12VDC |
RT214012F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RTB14012F vs RT214012F |
1649357-4 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RTB14012F vs 1649357-4 |
RTD14012 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 20A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RTB14012F vs RTD14012 |
G8P-1C4P-DC12 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount, | OMRON Corporation | RTB14012F vs G8P-1C4P-DC12 |
G2RL-1-E-DC12 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTB14012F vs G2RL-1-E-DC12 |
1-1649326-3 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RTB14012F vs 1-1649326-3 |
G2RL-1-E-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTB14012F vs G2RL-1-E-12VDC |