Part Details for RTB-18 by Jonard Tools
Overview of RTB-18 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTB-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5534
|
Newark | Rolling Tool Bag, 16"x11"x16.5", Carrying Case Material:1680D Ballistic Nylon, External Height:16.5", External Width:11", External Depth:16", Product Range:- Rohs Compliant: Na |Jonard Tools RTB-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.9500 | Buy Now |
DISTI #
40-RTB-18-ND
|
DigiKey | ROLLING TOOL BAG 18 POCKETS 16" Min Qty: 1 Lead time: 8 Weeks Container: Box |
4 In Stock |
|
$169.9504 / $192.5400 | Buy Now |
DISTI #
801-RTB-18
|
Mouser Electronics | Other Tools Professional Rolling Tool Bag, 18 Pockets, 16" RoHS: Compliant | 2 |
|
$169.9500 | Buy Now |
DISTI #
74661941
|
RS | Professional Rolling Tool Bag, 18 Pockets, 16-Inch | Jonard RTB-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$173.0700 / $194.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$169.9500 / $198.2200 | Buy Now |