RTAX4000SL-1CQ352B
Description: Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, 60480-Cell, CMOS, CQFP352

Overview of RTAX4000SL-1CQ352B by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RTAX4000SL-1CQ352B by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RTAX4000SL-1CQ352B
Avnet Silica (Alt: RTAX4000SL-1CQ352B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Silica - 0
Buy Now
DISTI # RTAX4000SL-1CQ352B
EBV Elektronik (Alt: RTAX4000SL-1CQ352B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for RTAX4000SL-1CQ352B by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTAX4000SL-1CQ352B by Microchip Technology Inc

RTAX4000SL-1CQ352B
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, QFP-352
Reach Compliance Code
compliant
ECCN Code
9A515.E
HTS Code
8542.39.00.01
Additional Feature
500000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max
0.99 ns
JESD-30 Code
S-CQFP-F352
Length
48 mm
Number of CLBs
40320
Number of Equivalent Gates
4000000
Number of Inputs
166
Number of Logic Cells
60480
Number of Outputs
166
Number of Terminals
352
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
40320 CLBS, 4000000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Equivalence Code
TPAK352,2.9SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.89 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
48 mm
Want to compare parts?
  1. RTAX4000SL-1CQ352B
    Microchip Technology Inc
    Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, 60480-Cell, CMOS, CQFP352
    VS

Alternate Parts for RTAX4000SL-1CQ352B

This table gives cross-reference parts and alternative options found for RTAX4000SL-1CQ352B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAX4000SL-1CQ352B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-0822405QXC Field Programmable Gate Array, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX4000SL-1CQ352B vs 5962-0822405QXC
RTAX4000S-CQ352B Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX4000SL-1CQ352B vs RTAX4000S-CQ352B
5962-0822406VXX Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX4000SL-1CQ352B vs 5962-0822406VXX
RTAX4000S-1CQ352E Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX4000SL-1CQ352B vs RTAX4000S-1CQ352E
5962-0822408QXC Field Programmable Gate Array, 4000000 Gates, 60480-Cell, CMOS, CQFP352, CERAMIC, QFP-352 Actel Corporation RTAX4000SL-1CQ352B vs 5962-0822408QXC
5962-0822403QXC Field Programmable Gate Array, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX4000SL-1CQ352B vs 5962-0822403QXC
RTAX4000SL-CQ352E Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, 60480-Cell, CMOS, CQFP352, CERAMIC, QFP-352 Microsemi Corporation RTAX4000SL-1CQ352B vs RTAX4000SL-CQ352E
5962-0822402QXC Field Programmable Gate Array, 4000000 Gates, CMOS, CQFP352, CERAMIC, QFP-352 Actel Corporation RTAX4000SL-1CQ352B vs 5962-0822402QXC
RTAX4000SL-CQ352B Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, 60480-Cell, CMOS, CQFP352 Microchip Technology Inc RTAX4000SL-1CQ352B vs RTAX4000SL-CQ352B
RTAX4000S-1CQ352B Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX4000SL-1CQ352B vs RTAX4000S-1CQ352B
Part Number Description Manufacturer Compare
5962-0822408QXC Field Programmable Gate Array, 4000000 Gates, 60480-Cell, CMOS, CQFP352, CERAMIC, QFP-352 Actel Corporation RTAX4000SL-1CQ352B vs 5962-0822408QXC
RTAX4000SL-CQ352B Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, 60480-Cell, CMOS, CQFP352 Microchip Technology Inc RTAX4000SL-1CQ352B vs RTAX4000SL-CQ352B
RTAX4000SL-CQ352V Field Programmable Gate Array, 60480-Cell, CMOS, CQFP352 Microchip Technology Inc RTAX4000SL-1CQ352B vs RTAX4000SL-CQ352V
RTAX4000SL-1CQ352V Field Programmable Gate Array, 60480-Cell, CMOS, CQFP352 Microchip Technology Inc RTAX4000SL-1CQ352B vs RTAX4000SL-1CQ352V
5962-0822403QXC Field Programmable Gate Array, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX4000SL-1CQ352B vs 5962-0822403QXC
RTAX4000S-CQ352E Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX4000SL-1CQ352B vs RTAX4000S-CQ352E
5962-0822406VXX Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX4000SL-1CQ352B vs 5962-0822406VXX
5962-0822405VXC Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX4000SL-1CQ352B vs 5962-0822405VXC
5962-0822406QXC Field Programmable Gate Array, 4000000 Gates, 60480-Cell, CMOS, CQFP352, CERAMIC, QFP-352 Actel Corporation RTAX4000SL-1CQ352B vs 5962-0822406QXC
5962-0822405QXC Field Programmable Gate Array, 4000000 Gates, CMOS, CQFP352 Microchip Technology Inc RTAX4000SL-1CQ352B vs 5962-0822405QXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAX4000SL-1CQ352B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAX4000SL-1CQ352B by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of RTAX4000SL-1CQ352B would you like to use for your alert(s)?
  • Please alert me when RTAX4000SL-1CQ352B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAX4000SL-1CQ352B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAX4000SL-1CQ352B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAX4000SL-1CQ352B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAX4000SL-1CQ352B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAX4000SL-1CQ352B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: