RTAX250SL-CQ208PROTO
Description: FPGA

Overview of RTAX250SL-CQ208PROTO by Microsemi FPGA & SoC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Computing and Data Storage Telecommunications

CAD Models for RTAX250SL-CQ208PROTO by Microsemi FPGA & SoC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTAX250SL-CQ208PROTO by Microsemi FPGA & SoC

RTAX250SL-CQ208PROTO
Microsemi FPGA & SoC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI SOC PRODUCTS GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
9A515.E
HTS Code
8542.39.00.01
Additional Feature
30000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max
1.1 ns
JESD-30 Code
S-CQFP-F208
Length
29.21 mm
Number of CLBs
2816
Number of Equivalent Gates
250000
Number of Inputs
115
Number of Logic Cells
4224
Number of Outputs
115
Number of Terminals
208
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2816 CLBS, 250000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
Package Equivalence Code
TPAK208,1.8SQ,25
Package Shape
SQUARE
Package Style
FLATPACK, GUARD RING
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Dose
300k Rad(Si) V
Width
29.21 mm
Want to compare parts?
  1. RTAX250SL-CQ208PROTO
    Microsemi FPGA & SoC
    FPGA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAX250SL-CQ208PROTO by Microsemi FPGA & SoC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAX250SL-CQ208PROTO by Microsemi FPGA & SoC

Select Manufacturer
Which Manufacturer of RTAX250SL-CQ208PROTO would you like to use for your alert(s)?
  • Please alert me when RTAX250SL-CQ208PROTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAX250SL-CQ208PROTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAX250SL-CQ208PROTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAX250SL-CQ208PROTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAX250SL-CQ208PROTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAX250SL-CQ208PROTO by Microsemi FPGA & SoC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: