Part Details for RTAX2000SL-CGB624E by Microchip Technology Inc
Overview of RTAX2000SL-CGB624E by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAX2000SL-CGB624E
RTAX2000SL-CGB624E CAD Models
RTAX2000SL-CGB624E Part Data Attributes
|
RTAX2000SL-CGB624E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RTAX2000SL-CGB624E
Microchip Technology Inc
Field Programmable Gate Array, CMOS, CBGA624
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-XBGA-X624 | |
Length | 32.5 mm | |
Number of Equivalent Gates | 2000000 | |
Number of Inputs | 684 | |
Number of Outputs | 684 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 21504 CLBS, 2000000 GATES | |
Package Body Material | CERAMIC | |
Package Code | CGA | |
Package Equivalence Code | CGA624,25X25,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class S (Modified) | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 32.5 mm |
Alternate Parts for RTAX2000SL-CGB624E
This table gives cross-reference parts and alternative options found for RTAX2000SL-CGB624E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAX2000SL-CGB624E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0422108QNA | Field Programmable Gate Array, 2000000 Gates, 32256-Cell, CMOS, CPGA624, CERAMIC, CGA-624 | Actel Corporation | RTAX2000SL-CGB624E vs 5962-0422108QNA |
5962-0422108QNA | Field Programmable Gate Array, 2000000 Gates, CMOS, CPGA624 | Microchip Technology Inc | RTAX2000SL-CGB624E vs 5962-0422108QNA |
RTAX2000SL-CGB624B | Field Programmable Gate Array, CMOS, CBGA624 | Microchip Technology Inc | RTAX2000SL-CGB624E vs RTAX2000SL-CGB624B |
5962-0422107QNA | Field Programmable Gate Array, 2000000 Gates, CMOS, CPGA624 | Microchip Technology Inc | RTAX2000SL-CGB624E vs 5962-0422107QNA |
RTAX2000SL-CG624PROTO | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CBGA624 | Microchip Technology Inc | RTAX2000SL-CGB624E vs RTAX2000SL-CG624PROTO |
RTAX2000SL-CGB624EV | Field Programmable Gate Array, CMOS, CBGA624, | Microsemi Corporation | RTAX2000SL-CGB624E vs RTAX2000SL-CGB624EV |
RTAX2000SL-CG624V | Field Programmable Gate Array, 32256-Cell, CMOS, CBGA624 | Microchip Technology Inc | RTAX2000SL-CGB624E vs RTAX2000SL-CG624V |
RTAX2000SL-CG624E | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CBGA624 | Microchip Technology Inc | RTAX2000SL-CGB624E vs RTAX2000SL-CG624E |
RTAX2000SL-CGS624B | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CBGA624 | Microchip Technology Inc | RTAX2000SL-CGB624E vs RTAX2000SL-CGS624B |
RTAX2000SL-1CGS624B | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CBGA624 | Microchip Technology Inc | RTAX2000SL-CGB624E vs RTAX2000SL-1CGS624B |