RTAX1000SL-1CQ352E
Description: Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352, CERAMIC, QFP-352

Overview of RTAX1000SL-1CQ352E by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for RTAX1000SL-1CQ352E by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTAX1000SL-1CQ352E by Actel Corporation

RTAX1000SL-1CQ352E
Actel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ACTEL CORP
Package Description
CERAMIC, QFP-352
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
125000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max
0.95 ns
JESD-30 Code
S-CQFP-F352
JESD-609 Code
e0
Length
48 mm
Number of CLBs
12096
Number of Equivalent Gates
1000000
Number of Inputs
418
Number of Outputs
418
Number of Terminals
352
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
12096 CLBS, 1000000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Equivalence Code
TPAK352,2.9SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.89 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
48 mm
Want to compare parts?
  1. RTAX1000SL-1CQ352E
    Actel Corporation
    Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CQFP352, CERAMIC, QFP-352
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAX1000SL-1CQ352E by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAX1000SL-1CQ352E by Actel Corporation

Select Manufacturer
Which Manufacturer of RTAX1000SL-1CQ352E would you like to use for your alert(s)?
  • Please alert me when RTAX1000SL-1CQ352E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAX1000SL-1CQ352E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAX1000SL-1CQ352E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAX1000SL-1CQ352E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAX1000SL-1CQ352E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAX1000SL-1CQ352E by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: