Part Details for RTAX1000S-1CGS624B by Microchip Technology Inc
Results Overview of RTAX1000S-1CGS624B by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTAX1000S-1CGS624B Information
RTAX1000S-1CGS624B by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for RTAX1000S-1CGS624B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAX1000S-1CGS624B
|
Microchip Technology Inc | RTAX1000S-1CGS624B, Projected EOL: 2049-02-04 ECCN: 9A515.e.1 |
0 Alternates Available |
|
Buy Now |
Part Details for RTAX1000S-1CGS624B
RTAX1000S-1CGS624B CAD Models
RTAX1000S-1CGS624B Part Data Attributes
|
RTAX1000S-1CGS624B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RTAX1000S-1CGS624B
Microchip Technology Inc
Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CBGA624
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, CGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Additional Feature | 125000 ASIC GATES ALSO AVAILABLE | |
Combinatorial Delay of a CLB-Max | 0.93 ns | |
JESD-30 Code | S-CBGA-X624 | |
Length | 32.5 mm | |
Number of CLBs | 12096 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 418 | |
Number of Outputs | 418 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12096 CLBS, 1000000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.37 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 32.5 mm |
Alternate Parts for RTAX1000S-1CGS624B
This table gives cross-reference parts and alternative options found for RTAX1000S-1CGS624B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAX1000S-1CGS624B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-0422002VUA | Actel Corporation | Check for Price | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CBGA624, CERAMIC, CGA-624 | RTAX1000S-1CGS624B vs 5962-0422002VUA |
5962-0422004QUA | Actel Corporation | Check for Price | Field Programmable Gate Array, 1000000 Gates, CMOS, CPGA624, CERAMIC, CGA-624 | RTAX1000S-1CGS624B vs 5962-0422004QUA |
RTAX1000SL-1CGS624E | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, CMOS, CBGA624 | RTAX1000S-1CGS624B vs RTAX1000SL-1CGS624E |
5962-0422001QUA | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1000000 Gates, CMOS, CPGA624 | RTAX1000S-1CGS624B vs 5962-0422001QUA |
5962-0422006QUA | Actel Corporation | Check for Price | Field Programmable Gate Array, 1000000 Gates, CMOS, CPGA624, CERAMIC, CGA-624 | RTAX1000S-1CGS624B vs 5962-0422006QUA |