Switches
RTAP32S03M25NP
Description: ROTARY SWITCH-3POSITIONS, DP3T, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of RTAP32S03M25NP by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RTAP32S03M25NP by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # RTAP32S03M25NP-ND
DigiKey SWITCH ROTARY 3POS 20MA 25V Min Qty: 480 Lead time: 10 Weeks Container: Bag Temporarily Out of Stock
  • 480 $8.2999
$8.2999 Buy Now
DISTI # 611-RTAP32S03M25NP
Mouser Electronics Coded Rotary Switches Rotary RoHS: Compliant 0
  • 480 $9.8200
  • 528 $9.5800
$9.5800 / $9.8200 Order Now
DISTI # 000000000003166800
Sager Coded Rotary Switches Rotary 0
Buy Now

CAD Models for RTAP32S03M25NP by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTAP32S03M25NP by C&K

RTAP32S03M25NP
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
14 Weeks
Actuator Length
0.984 inch
Actuator Type
SCREW DRIVER SLOT
Additional Feature
PANEL MOUNTABLE
Body Breadth
22 mm
Body Length or Diameter
25.8 mm
Bushing Type
M10X0.75
Center Contact Material
BRASS
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
.02A@25VAC
Contact Current(AC)-Max
0.02 A
Contact Resistance
0.15 mΩ
Contact Voltage(AC)-Max
25 V
Dielectric Withstand Volts
500VRMS V
Electrical Life
10000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD
Indexing Angle
30 deg
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
3
Number of Switch Sections
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
14
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DP3T
Switch Type
ROTARY SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Length
0.15 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. RTAP32S03M25NP
    C&K
    ROTARY SWITCH-3POSITIONS, DP3T, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for RTAP32S03M25NP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAP32S03M25NP by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAP32S03M25NP by C&K

Select Manufacturer
Which Manufacturer of RTAP32S03M25NP would you like to use for your alert(s)?
  • Please alert me when RTAP32S03M25NP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAP32S03M25NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAP32S03M25NP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAP32S03M25NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAP32S03M25NP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAP32S03M25NP by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: