-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROTARY SWITCH-12POSITIONS, SP12T, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTAP31S12M25NS by C&K is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5761
|
Newark | Rotary Coded Switch, Sp12T, 150Ma, Product Range:Rta Series, Switch Mounting:Panel Mount, No. Of ... more RoHS: Compliant Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 | Buy Now |
DISTI #
42AJ0119
|
Newark | Coded Rotary Switches Rotary Rohs Compliant: Yes |C&k Components RTAP31S12M25NS RoHS: Compliant Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 | Buy Now |
DISTI #
CKN12167-ND
|
DigiKey | SWITCH ROTARY 12POS 150MA 60V Min Qty: 1 Lead time: 10 Weeks Container: Bag |
788 In Stock |
|
$7.9737 / $14.8200 | Buy Now |
DISTI #
5831-RTAP31S12M25NS-ND
|
DigiKey | ROTARY SWITCH Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$9.9800 | Buy Now |
DISTI #
611-RTAP31S12M25NS
|
Mouser Electronics | Coded Rotary Switches Rotary RoHS: Compliant | 270 |
|
$8.1400 / $12.1100 | Buy Now |
|
Future Electronics | 0.15A 60VAC 5VA, SP12T 12 Screwdriver Shaft Rotary Swicth RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 2880 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$8.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 1 | 0 |
|
$10.0000 | Buy Now |
DISTI #
RTAP31S12M25NS
|
TME | Encoding switch, Pos: 12, THT, Rcont max: 150mΩ, Rinsul min: 1GΩ Min Qty: 480 | 0 |
|
$9.2300 | RFQ |
DISTI #
000000000002642463
|
Sager | Coded Rotary Switches Rotary Min Qty: 48 | 0 |
|
$10.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTAP31S12M25NS
C&K
Buy Now
Datasheet
|
Compare Parts:
RTAP31S12M25NS
C&K
ROTARY SWITCH-12POSITIONS, SP12T, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.984 inch | |
Actuator Material | POLYSULFON | |
Actuator Type | SCREW DRIVER SLOT | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 22 mm | |
Body Height | 18.6 mm | |
Body Length or Diameter | 25.8 mm | |
Bushing Diameter | 0.394 inch | |
Bushing Type | M10X0.75 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.15A@60VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Resistance | 0.15 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 60 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | POLYETHYLENE TEREPHTHALATE | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 14 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.238 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |