Resistors
RTAN1206BKE4K70
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.4W, 4700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of RTAN1206BKE4K70 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RTAN1206BKE4K70 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RTAN1206BKE4K70CT-ND
DigiKey RES 4.7K OHM 0.1% 2/5W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 200
In Stock
  • 1 $0.6500
  • 10 $0.4610
  • 50 $0.3528
  • 100 $0.3122
  • 500 $0.2320
  • 1,000 $0.2031
  • 3,000 $0.1944
$0.1944 / $0.6500 Buy Now
DISTI # RTAN1206BKE4K70
Avnet Americas Res Thin Film 1206 4.7kOhm 0.1% 2/5W ?25ppm/?C Molded Paper T/R - Tape and Reel (Alt: RTAN1206BKE4K70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 1000 Factory Stock
  • 1,000 $0.2590
  • 2,000 $0.2553
  • 4,000 $0.2516
  • 6,000 $0.2479
  • 8,000 $0.2442
  • 10,000 $0.2405
  • 100,000 $0.2368
$0.2368 / $0.2590 Buy Now
DISTI # 708-RTAN1206BKE4K70
Mouser Electronics Thin Film Resistors - SMD RES PREC TaN, 4.7 Kohm, 1206, 0.1%, 25 ppm, 0.4W RoHS: Compliant 0
  • 1,000 $0.2030
  • 2,000 $0.1940
$0.1940 / $0.2030 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks 0
  • 1,000 $0.2410
$0.2410 Buy Now
Onlinecomponents.com   RoHS: Compliant 1000 Factory Stock
  • 1,000 $0.2640
  • 2,000 $0.2470
  • 4,000 $0.2310
  • 8,000 $0.2260
$0.2260 / $0.2640 Buy Now
DISTI # 65035355
Verical Res Thin Film 1206 4.7K Ohm 0.1% 0.4W ±25ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R Min Qty: 1000 Package Multiple: 1000 Americas - 2000
  • 1,000 $1.0547
$1.0547 Buy Now
NAC RESISTOR PREC TaN, 4.7 Kohm, 1206, 0.1%, 25 ppm, 0.4W - Thin Film - Tantalum Nitride RoHS: Compliant Min Qty: 1 Package Multiple: 1000 2000
  • 1,000 $0.6170
  • 5,000 $0.5290
  • 25,000 $0.4625
$0.4625 / $0.6170 Buy Now
Master Electronics   RoHS: Compliant 1000 Factory Stock
  • 1,000 $0.2640
  • 2,000 $0.2470
  • 4,000 $0.2310
  • 8,000 $0.2260
$0.2260 / $0.2640 Buy Now

CAD Models for RTAN1206BKE4K70 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RTAN1206BKE4K70 by SEI Stackpole Electronics Inc

RTAN1206BKE4K70
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
4700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RTAN1206BKE4K70
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.4W, 4700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RTAN1206BKE4K70

This table gives cross-reference parts and alternative options found for RTAN1206BKE4K70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN1206BKE4K70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTAN1206BTE4K70 Fixed Resistor, Thin Film, 0.4W, 4700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RTAN1206BKE4K70 vs RTAN1206BTE4K70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAN1206BKE4K70 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAN1206BKE4K70 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RTAN1206BKE4K70 would you like to use for your alert(s)?
  • Please alert me when RTAN1206BKE4K70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAN1206BKE4K70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAN1206BKE4K70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAN1206BKE4K70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAN1206BKE4K70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAN1206BKE4K70 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: