Datasheets
RTAN1206BKE1K50 by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.4W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RTAN1206BKE1K50 by SEI Stackpole Electronics Inc

Overview of RTAN1206BKE1K50 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RTAN1206BKE1K50

Part # Distributor Description Stock Price Buy
DISTI # RTAN1206BKE1K50CT-ND
DigiKey RES 1.5K OHM 0.1% 2/5W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 330
In Stock
  • 1 $0.6400
  • 10 $0.4540
  • 50 $0.3512
  • 100 $0.3126
  • 500 $0.2343
  • 1,000 $0.2031
  • 3,000 $0.1944
$0.1944 / $0.6400 Buy Now
DISTI # RTAN1206BKE1K50
Avnet Americas Res Thin Film 1206 1.5kOhm 0.1% 2/5W ?25ppm/?C Molded Paper T/R - Tape and Reel (Alt: RTAN1206BKE1K50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2590
  • 2,000 $0.2553
  • 4,000 $0.2516
  • 6,000 $0.2479
  • 8,000 $0.2442
$0.2442 / $0.2590 Buy Now
DISTI # 708-RTAN1206BKE1K50
Mouser Electronics Thin Film Resistors - SMD RES PREC TaN, 1.5 Kohm, 1206, 0.1%, 25 ppm, 0.4W RoHS: Compliant 0
  • 1,000 $0.2030
  • 2,000 $0.1940
$0.1940 / $0.2030 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks 0
  • 1,000 $0.2410
$0.2410 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.2640
  • 2,000 $0.2470
  • 4,000 $0.2310
  • 8,000 $0.2260
$0.2260 / $0.2640 Buy Now
NAC RESISTOR PREC TaN, 1.5 Kohm, 1206, 0.1%, 25 ppm, 0.4W - Thin Film - Tantalum Nitride RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.6170
  • 5,000 $0.5290
  • 25,000 $0.4625
$0.4625 / $0.6170 Buy Now

Part Details for RTAN1206BKE1K50

RTAN1206BKE1K50 CAD Models

RTAN1206BKE1K50 Part Data Attributes

RTAN1206BKE1K50 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RTAN1206BKE1K50 SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.4W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.4 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 1500 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RTAN1206BKE1K50

This table gives cross-reference parts and alternative options found for RTAN1206BKE1K50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN1206BKE1K50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RTAN1206AKE1K50 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.4W, 1500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP RTAN1206BKE1K50 vs RTAN1206AKE1K50
RTAN1206ATE1K50 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.4W, 1500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP RTAN1206BKE1K50 vs RTAN1206ATE1K50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAN1206BKE1K50 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAN1206BKE1K50 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RTAN1206BKE1K50 would you like to use for your alert(s)?
  • Please alert me when RTAN1206BKE1K50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAN1206BKE1K50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAN1206BKE1K50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAN1206BKE1K50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAN1206BKE1K50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAN1206BKE1K50 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: