-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAN1206BKE10K0CT-ND
|
DigiKey | RES 10K OHM 0.1% 2/5W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3025 In Stock |
|
$0.1875 / $0.6400 | Buy Now |
DISTI #
RTAN1206BKE10K0
|
Avnet Americas | Res Thin Film 1206 10kOhm 0.1% 2/5W ?25ppm/?C Molded Paper T/R - Tape and Reel (Alt: RTAN1206BKE10K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.2442 / $0.2590 | Buy Now |
DISTI #
708-RTAN1206BKE10K0
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC TaN, 10 Kohm, 1206, 0.1%, 25 ppm, 0.4W RoHS: Compliant | 0 |
|
$0.1870 / $0.2030 | Order Now |
|
Future Electronics | Res Thin Film 1206 10K Ohm 0.1% 0.4W 25ppm/C Sulfur Resistant Pad SMD Automotive RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.2260 / $0.2640 | Buy Now |
DISTI #
54185787
|
Verical | Res Thin Film 1206 10K Ohm 0.1% 0.4W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.9638 / $1.0547 | Buy Now |
|
NAC | RESISTOR PREC TaN, 10 Kohm, 1206, 0.1%, 25 ppm, 0.4W - Thin Film - Tantalum Nitride RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.4625 / $0.6170 | Buy Now |
|
CHIPMALL.COM LIMITED | 400mW Thin Film Resistor 200V 25ppm/ 0.1% 10k 1206 Chip Resistor - Surface Mount ROHS | 255 |
|
$0.3076 / $0.4191 | Buy Now |
|
LCSC | 400mW Thin Film Resistor 200V 25ppm/ 0.1% 10k 1206 Chip Resistor - Surface Mount ROHS | 176 |
|
$0.3204 / $0.4366 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$0.2260 / $0.2640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTAN1206BKE10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN1206BKE10K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.4W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Description | RES PREC TaN, 10 Kohm, 1206, 0.1%, 25 ppm, 0.4W | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Samacsys Modified On | 2023-06-06 11:48:05 | |
Total Weight | 8.925 | |
Category CO2 Kg | 4.54 | |
CO2 | 40.5195 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RTAN1206BKE10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN1206BKE10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206AE1002A-T5 | Fixed Resistor, Thin Film, 0.4W, 10000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTAN1206BKE10K0 vs AF1206AE1002A-T5 |
RTAN1206BTE10K0 | Fixed Resistor, Thin Film, 0.4W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RTAN1206BKE10K0 vs RTAN1206BTE10K0 |
MF12R1002ATL | Fixed Resistor, Thin Film, 0.4W, 10000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTAN1206BKE10K0 vs MF12R1002ATL |
AF1206AE1002B-T5 | Fixed Resistor, Thin Film, 0.4W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RTAN1206BKE10K0 vs AF1206AE1002B-T5 |
MF12R1002BTL | Fixed Resistor, Thin Film, 0.4W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTAN1206BKE10K0 vs MF12R1002BTL |