-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.2W, 20ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAN0805BKE20R0CT-ND
|
DigiKey | RES 20 OHM 0.1% 1/5W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1102 In Stock |
|
$0.1500 / $0.5300 | Buy Now |
DISTI #
RTAN0805BKE20R0
|
Avnet Americas | Res Thin Film 0805 20Ohm 0.1% 1/5W ?25ppm/?C Molded Paper T/R - Tape and Reel (Alt: RTAN0805BKE20R0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.1980 / $0.2100 | Buy Now |
DISTI #
708-RTAN0805BKE20R0
|
Mouser Electronics | Thin Film Resistors - SMD 20Ohms 0805 0.2W 0.1% 25ppm Tant Nitrade AEC-Q200 RoHS: Compliant | 1000 |
|
$0.1500 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks | 0 |
|
$0.1949 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0.1830 / $0.2140 | Buy Now |
DISTI #
53159203
|
Verical | Res Thin Film 0805 20 Ohm 0.1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.8547 | Buy Now |
|
NAC | RESISTOR PREC TaN, 20 ohm, 0805, 0.1%, 25 ppm, 0.2W - Thin Film - Tantalum Nitride RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.3750 / $0.5000 | Buy Now |
|
LCSC | 200mW Thin Film Resistor 100V 25ppm/ 0.1% 20 0805 Chip Resistor - Surface Mount ROHS | 69 |
|
$0.0227 / $0.0392 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$0.1830 / $0.2140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTAN0805BKE20R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0805BKE20R0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.2W, 20ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RTAN0805BKE20R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0805BKE20R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0805AKE20R0 | Fixed Resistor, Thin Film, 0.2W, 20ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTAN0805BKE20R0 vs RTAN0805AKE20R0 |
RTAN0805ATE20R0 | Fixed Resistor, Thin Film, 0.2W, 20ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTAN0805BKE20R0 vs RTAN0805ATE20R0 |
RTAN0805BTE20R0 | Fixed Resistor, Thin Film, 0.2W, 20ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTAN0805BKE20R0 vs RTAN0805BTE20R0 |