Datasheets
RTAN0402FKS213R by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.063W, 213ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP

Part Details for RTAN0402FKS213R by SEI Stackpole Electronics Inc

Overview of RTAN0402FKS213R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for RTAN0402FKS213R

RTAN0402FKS213R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTAN0402FKS213R Part Data Attributes

RTAN0402FKS213R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RTAN0402FKS213R SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.063W, 213ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER
Rated Power Dissipation (P) 0.063 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 213 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RTAN0402FKS213R

This table gives cross-reference parts and alternative options found for RTAN0402FKS213R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402FKS213R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTR04F2130NTR1KF Fixed Resistor, Thin Film, 0.063W, 213ohm, 25V, 1% +/-Tol, -15,15ppm/Cel, 0402, NIC Components Corp RTAN0402FKS213R vs NTR04F2130NTR1KF
WF04F2130FALQ Fixed Resistor, Thin Film, 0.1W, 213ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTAN0402FKS213R vs WF04F2130FALQ
RTAN0402FTS213R Fixed Resistor, Thin Film, 0.063W, 213ohm, 50V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTAN0402FKS213R vs RTAN0402FTS213R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAN0402FKS213R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAN0402FKS213R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RTAN0402FKS213R would you like to use for your alert(s)?
  • Please alert me when RTAN0402FKS213R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAN0402FKS213R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAN0402FKS213R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAN0402FKS213R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAN0402FKS213R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAN0402FKS213R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: