Part Details for RTAN0402DTC464R by SEI Stackpole Electronics Inc
Overview of RTAN0402DTC464R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTAN0402DTC464R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAN0402DTC464R
|
Avnet Americas | THIN FILM - TANTALUM NITRIDE RES PREC TAN, 470 OHM, 0402, 0.5%, 50PPM, 0.063W (Alt: RTAN0402DTC464R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.0960 / $0.1050 | Buy Now |
|
South Electronics | RTAN0402DTC464R | 0 |
|
$0.0937 | RFQ |
Part Details for RTAN0402DTC464R
RTAN0402DTC464R CAD Models
RTAN0402DTC464R Part Data Attributes
|
RTAN0402DTC464R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402DTC464R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 464ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402DTC464R
This table gives cross-reference parts and alternative options found for RTAN0402DTC464R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402DTC464R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF04Q4640DTL | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402DTC464R vs MF04Q4640DTL |
239044764641L | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTAN0402DTC464R vs 239044764641L |
WF04Q4640DTLQ | Fixed Resistor, Thin Film, 0.1W, 464ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402DTC464R vs WF04Q4640DTLQ |
RTX024640DEH4 | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTAN0402DTC464R vs RTX024640DEH4 |
MCS0402-500.5%ATE0464R | RES,SMT,THIN FILM,464 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | Vishay Beyschlag | RTAN0402DTC464R vs MCS0402-500.5%ATE0464R |
RTX024640DEH2 | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTAN0402DTC464R vs RTX024640DEH2 |
AMF0402464R0.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 464ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402DTC464R vs AMF0402464R0.5%50PPM/KNP10 |
CMP0402464R0.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 464ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402DTC464R vs CMP0402464R0.5%50PPM/KNP10 |
CRT0402-DZ-4640GST | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTAN0402DTC464R vs CRT0402-DZ-4640GST |
RTX024640DETH | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTAN0402DTC464R vs RTX024640DETH |