There are no models available for this part yet.
Overview of RTAN0402ATE26K1 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RTAN0402ATE26K1 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RTAN0402ATE26K1
|
Avnet Americas | THIN FILM - TANTALUM NITRIDE RES PREC TAN, 26.1 KOHM, 0402, 0.05%, 25 PPM, 0.063W (Alt: RTAN0402ATE26K1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks | 0 |
|
$0.5320 | Buy Now |
CAD Models for RTAN0402ATE26K1 by SEI Stackpole Electronics Inc
Part Data Attributes for RTAN0402ATE26K1 by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
26100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
50 V
|
Alternate Parts for RTAN0402ATE26K1
This table gives cross-reference parts and alternative options found for RTAN0402ATE26K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402ATE26K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TTC2526.1K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RTAN0402ATE26K1 vs PRC0402TTC2526.1K+/-0.1% |
CMP040226K10.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402ATE26K1 vs CMP040226K10.1%25PPM/KNS |
WF04R2612AALQ | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402ATE26K1 vs WF04R2612AALQ |
CMP040226K10.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402ATE26K1 vs CMP040226K10.1%25PPM/KNP20 |
RTX022612BDH3 | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTAN0402ATE26K1 vs RTX022612BDH3 |
RP73PF1E26K1BTD | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTAN0402ATE26K1 vs RP73PF1E26K1BTD |
WF04R2612BALQ | Fixed Resistor, Thin Film, 0.1W, 26100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402ATE26K1 vs WF04R2612BALQ |
RTX022612BDH4 | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTAN0402ATE26K1 vs RTX022612BDH4 |
AF0402AE2612B-T10 | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTAN0402ATE26K1 vs AF0402AE2612B-T10 |
RNCF0402BKE26K1 | Fixed Resistor, Thin Film, 0.063W, 26100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402ATE26K1 vs RNCF0402BKE26K1 |