Part Details for RTAN-5010D by TDK-Lambda Corporation
Overview of RTAN-5010D by TDK-Lambda Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
492-5010-D62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 10 positions, right, D-Key, 6.25mm (0.246in), Header. | |
495-5010-D61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, D-Key, 4.75mm (0.187in), Header. | |
499-5010-D61 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row HSD, 10 positions, right, D-Key, 4.75mm (0.187in), Header. |
Price & Stock for RTAN-5010D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0826
|
Newark | Power Line Filter, 3-Ph, 10A, 500Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:500V, Current Rating:10A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RTAN-5010D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1700 / $76.6900 | Buy Now |
DISTI #
RTAN-5010D-ND
|
DigiKey | LINE FILTER 500VAC/VDC 10A DIN Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.6900 | Buy Now |
DISTI #
967-RTAN-5010D
|
Mouser Electronics | Power Line Filters Filter 250VAC 10A RoHS: Compliant | 0 |
|
$70.1700 / $76.6900 | Order Now |
DISTI #
70564141
|
RS | Power Supply 500V (AC DC)Filter 500VAC 10A Screw Terminations DIN Rail Mount | TDK-Lambda RTAN-5010D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$90.9500 | RFQ |
|
Onlinecomponents.com | Three Phase Filter - 500V 10A Max - DIN Rail Mount - 120x63x42mm - Screw Terminals RoHS: Compliant | 0 |
|
$70.1700 / $76.6900 | Buy Now |
DISTI #
65027910
|
Verical | Power Line Filter 60Hz 10A 500VAC/500VDC Terminal Block DIN Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$111.9434 / $123.4360 | Buy Now |
DISTI #
64022474
|
Verical | Power Line Filter 60Hz 10A 500VAC/500VDC Terminal Block DIN Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 2 |
|
$118.9971 / $123.4360 | Buy Now |
|
Quest Components | 8 |
|
$114.5322 / $127.2580 | Buy Now | |
DISTI #
000000000005400793
|
Sager | Power Line Filters Filter 250VAC 10A Min Qty: 1 | 0 |
|
$68.0400 / $76.6900 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 8 |
|
$63.6290 / $85.7880 | Buy Now |
Part Details for RTAN-5010D
RTAN-5010D CAD Models
RTAN-5010D Part Data Attributes
|
RTAN-5010D
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RTAN-5010D
TDK-Lambda Corporation
Three Phase EMI Filter, 500V, 60HzHz, ROHS COMPLIANT, SMALL, PLASTIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | ROHS COMPLIANT, SMALL, PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
Approvals | UL; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 50.4 mm | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 120 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Width | 63 mm |