RTAC2DS13M25NS
C&K
Description: ROTARY SWITCH-13POSITIONS, DIRECT AND COMPLEMENT, LATCHED, PANEL MOUNT-THREADED, ROHS COMPLIANT

Overview of RTAC2DS13M25NS by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RTAC2DS13M25NS by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000005185964
Sager Coded Rotary Switches Rotary 1-4 Poles Coded Rotary Switches 0
Buy Now

CAD Models for RTAC2DS13M25NS by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTAC2DS13M25NS by C&K

RTAC2DS13M25NS
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Type
SCREW DRIVER SLOT
Body Breadth
22 mm
Body Length or Diameter
25.8 mm
Contact (AC) Max Rating R Load
.15A@60VAC
Contact Current(AC)-Max
0.15 A
Contact Voltage(AC)-Max
60 V
Electrical Life
10000 Cycle(s)
Indexing Angle
22.5 deg
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT-THREADED
Number of Positions
13
Number of Switch Sections
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DIRECT AND COMPLEMENT
Switch Type
ROTARY SWITCH
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. RTAC2DS13M25NS
    C&K
    ROTARY SWITCH-13POSITIONS, DIRECT AND COMPLEMENT, LATCHED, PANEL MOUNT-THREADED, ROHS COMPLIANT
    VS

Related Parts for RTAC2DS13M25NS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAC2DS13M25NS by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAC2DS13M25NS by C&K

  • Please alert me when RTAC2DS13M25NS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTAC2DS13M25NS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAC2DS13M25NS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTAC2DS13M25NS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAC2DS13M25NS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAC2DS13M25NS by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: