Part Details for RTA03-4C753JTH by MERITEK Electronics Corporation
Overview of RTA03-4C753JTH by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA03-4C753JTH
RTA03-4C753JTH CAD Models
RTA03-4C753JTH Part Data Attributes
|
RTA03-4C753JTH
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTA03-4C753JTH
MERITEK Electronics Corporation
Array/Network Resistor, Isolated, 0.0625W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 75000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RTA03-4C753JTH
This table gives cross-reference parts and alternative options found for RTA03-4C753JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA03-4C753JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTA03-4C753JP4 | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RTA03-4C753JTH vs RTA03-4C753JP4 |
RTA03-4C753JTP | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RTA03-4C753JTH vs RTA03-4C753JTP |
TC164-JR-1075K | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | RTA03-4C753JTH vs TC164-JR-1075K |
TC164-JR-0775KL | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | RTA03-4C753JTH vs TC164-JR-0775KL |
TC164-JR-1375K | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | RTA03-4C753JTH vs TC164-JR-1375K |
RTA03-4C753JTP | Ralec | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 75000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RTA03-4C753JTH vs RTA03-4C753JTP |
RTA03-4C753JH2 | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RTA03-4C753JTH vs RTA03-4C753JH2 |
TC164-JR-0775K | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | RTA03-4C753JTH vs TC164-JR-0775K |