Part Details for RTA02-4D473JTH by Ralec
Overview of RTA02-4D473JTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA02-4D473JTH
RTA02-4D473JTH CAD Models
RTA02-4D473JTH Part Data Attributes
|
RTA02-4D473JTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTA02-4D473JTH
Ralec
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4D473JTH
This table gives cross-reference parts and alternative options found for RTA02-4D473JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4D473JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4TTP473J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RTA02-4D473JTH vs CN1E4TTP473J |
RAVF104DJT47K0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTA02-4D473JTH vs RAVF104DJT47K0 |
RAV104D47K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | SEI Stackpole Electronics Inc | RTA02-4D473JTH vs RAV104D47K5%R |
235003311473L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | RTA02-4D473JTH vs 235003311473L |
741X083473JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | RTA02-4D473JTH vs 741X083473JP |
CN1E4KRTTDD473J | RES NET,THICK FILM,47K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE | KOA Corporation | RTA02-4D473JTH vs CN1E4KRTTDD473J |
CN1E4KLTP473J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RTA02-4D473JTH vs CN1E4KLTP473J |
CN1E4KRTTDD473J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RTA02-4D473JTH vs CN1E4KRTTDD473J |
ACN1E4GTP4J473LF | Array/Network Resistor, 0.25W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | RTA02-4D473JTH vs ACN1E4GTP4J473LF |
CN1E4TBK473J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RTA02-4D473JTH vs CN1E4TBK473J |