Part Details for RT9701CB by Richtek Technology Corp
Results Overview of RT9701CB by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT9701CB Information
RT9701CB by Richtek Technology Corp is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT9701CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER MANAGEMENT CIRCUIT, PDSO5 | 1498 |
|
$1.4850 / $4.0500 | Buy Now |
Part Details for RT9701CB
RT9701CB CAD Models
RT9701CB Part Data Attributes
|
RT9701CB
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9701CB
Richtek Technology Corp
Power Management Circuit, PDSO5
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
RT9701CB Frequently Asked Questions (FAQ)
-
The RT9701CB requires a careful layout and placement to ensure proper operation. Richtek recommends placing the IC close to the input capacitors, using a solid ground plane, and keeping the input and output traces short and separate to minimize noise and EMI.
-
To optimize output voltage accuracy, ensure that the input voltage is within the recommended range, use a high-precision resistor divider for the feedback network, and minimize the noise and ripple on the input and output lines.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to limit the input voltage to 15V to ensure reliable operation and prevent damage to the IC.
-
The RT9701CB is rated for operation up to 85°C, but it's essential to consider the thermal design and ensure proper heat dissipation to prevent overheating, especially in high-temperature environments.
-
To troubleshoot issues, check the input and output voltage levels, ensure proper decoupling and filtering, and verify that the feedback network is correctly configured. Also, check for any layout or component issues that may be causing the problem.