-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tiny Package, High Efficiency, Step-up DC/DC Converter, SOT23-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT9266GECT-ND
|
DigiKey | IC REG BOOST ADJ 1.6A SOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1055 In Stock |
|
$0.2336 / $0.7000 | Buy Now |
DISTI #
835-RT9266GE
|
Mouser Electronics | Switching Voltage Regulators Tiny Package, High Efficiency, Step-up DC/DC Converter RoHS: Compliant | 2975 |
|
$0.2390 / $0.7200 | Buy Now |
|
CHIPMALL.COM LIMITED | boost converterType Adjustable 2V~7V 1.6A 2V~6V SOT-23-6 DC-DC Converters ROHS | 1355 |
|
$0.1691 / $0.5385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT9266GE
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9266GE
Richtek Technology Corp
Tiny Package, High Efficiency, Step-up DC/DC Converter, SOT23-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT23-6 | |
Manufacturer Package Code | SOT23-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK |