Part Details for RT9266BGE by Richtek Technology Corp
Results Overview of RT9266BGE by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT9266BGE Information
RT9266BGE by Richtek Technology Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT9266BGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT9266BGECT-ND
|
DigiKey | IC REG BOOST ADJ 500MA SOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7892 In Stock |
|
$0.2313 / $1.1900 | Buy Now |
DISTI #
835-RT9266BGE
|
Mouser Electronics | Switching Voltage Regulators Tiny Package, High Efficiency, Step-Up DC/DC Converter RoHS: Compliant | 1958 |
|
$0.2310 / $1.2900 | Buy Now |
Part Details for RT9266BGE
RT9266BGE CAD Models
RT9266BGE Part Data Attributes
|
RT9266BGE
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9266BGE
Richtek Technology Corp
Tiny Package, High Efficiency, Step-Up DC/DC Converter, SOT-26
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT-26 | |
Manufacturer Package Code | SOT-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK |
RT9266BGE Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short and wide traces for the power lines.
-
Ensure that the output capacitor is within the recommended range (22uF to 47uF), and the input capacitor is at least 10uF. Also, keep the feedback resistors (R1 and R2) within the recommended range (1kΩ to 10kΩ).
-
The RT9266BGE can handle up to 28V input voltage, but it's recommended to keep it below 24V for optimal performance and reliability.
-
The RT9266BGE is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability.
-
The output voltage (Vout) can be calculated using the formula: Vout = Vref x (1 + R2/R1), where Vref is the internal reference voltage (1.25V) and R1 and R2 are the feedback resistors.