There are no models available for this part yet.
Overview of RT9261B-33GB by Richtek Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780133GB-XXX-8EU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD78F0433GB(R)-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F1833GBA-GAH-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), LQFP, / |
Price & Stock for RT9261B-33GB by Richtek Technology Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1028-RT9261B-33GBCT-ND
|
DigiKey | IC REG BOOST 3.3V 400MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2237 In Stock |
|
$0.2335 / $1.1100 | Buy Now |
CAD Models for RT9261B-33GB by Richtek Technology Corp
Part Data Attributes for RT9261B-33GB by Richtek Technology Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RICHTEK TECHNOLOGY CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Related Parts for RT9261B-33GB
-
RT9261B-50GBSwitching Regulator or Controllers
-
RT9819C-30GVPower Management Circuits
-
RSH065N06TBPower Field-Effect Transistors
-
RT9702AGBPeripheral Drivers
-
RS2K-13-FRectifier Diodes
-
RT9629BZQWMOSFET Drivers
-
RT9269GEOther Interface ICs
-
REF2030AIDDCRVoltage References
-
RC0603FR-0749R9LFixed Resistors