Part Details for RT9193-33GF by Richtek Technology Corp
Overview of RT9193-33GF by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AI-2C133-GF6.553600 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for RT9193-33GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT9193-33GFCT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 8MSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.2228 / $0.8800 | Buy Now |
Part Details for RT9193-33GF
RT9193-33GF CAD Models
RT9193-33GF Part Data Attributes
|
RT9193-33GF
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9193-33GF
Richtek Technology Corp
300mA, Ultra-Low Noise, Ultra-Fast CMOS LDO Regulator, 8MSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | MSOP-8 | |
Package Description | TSSOP, | |
Manufacturer Package Code | 8MSOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Line Regulation-Max | 0.0099% | |
Load Regulation-Max | 0.0198% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for RT9193-33GF
This table gives cross-reference parts and alternative options found for RT9193-33GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT9193-33GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT9193-30GB | 300mA, Ultra-Low Noise, Ultra-Fast CMOS LDO Regulator, SOT23-5 | Richtek Technology Corp | RT9193-33GF vs RT9193-30GB |
RT9193-31GB | 300mA, Ultra-Low Noise, Ultra-Fast CMOS LDO Regulator, SOT23-5 | Richtek Technology Corp | RT9193-33GF vs RT9193-31GB |
RT9193-30GF | 300mA, Ultra-Low Noise, Ultra-Fast CMOS LDO Regulator, 8MSOP | Richtek Technology Corp | RT9193-33GF vs RT9193-30GF |
EUP7967-33VIR0 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, PDSO5, SOT-23, 5 PIN | Eutech Microelectronics Inc | RT9193-33GF vs EUP7967-33VIR0 |
EUP7967-33VIR1 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Eutech Microelectronics Inc | RT9193-33GF vs EUP7967-33VIR1 |