Part Details for RT9172F-23GM5 by Richtek Technology Corp
Overview of RT9172F-23GM5 by Richtek Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT9172F-23GM5
RT9172F-23GM5 CAD Models
RT9172F-23GM5 Part Data Attributes
|
RT9172F-23GM5
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9172F-23GM5
Richtek Technology Corp
Fixed Positive LDO Regulator, 2.3V, 0.7V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | GREEN, PLASTIC, TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.16 mm | |
Load Regulation-Max | 0.023% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 2.3345 V | |
Output Voltage1-Min | 2.2655 V | |
Output Voltage1-Nom | 2.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.68 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 8.89 mm |