Part Details for RT9172F-16CM5 by Richtek Technology Corp
Overview of RT9172F-16CM5 by Richtek Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT9172F-16CM5
RT9172F-16CM5 CAD Models
RT9172F-16CM5 Part Data Attributes:
|
RT9172F-16CM5
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9172F-16CM5
Richtek Technology Corp
Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | MATTE TIN |