Part Details for RT9172-15GM by Richtek Technology Corp
Overview of RT9172-15GM by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9172-15GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT9172-15GM-ND
|
DigiKey | IC REG LINEAR 1.5V 3A TO263-3 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 1.5V 3A TO263 | 46500 |
|
RFQ |
Part Details for RT9172-15GM
RT9172-15GM CAD Models
RT9172-15GM Part Data Attributes
|
RT9172-15GM
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9172-15GM
Richtek Technology Corp
3A Fixed Output Voltage LDO Regulator, TO263-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TO263-3 | |
Package Description | GREEN, TO-263, 3 PIN | |
Manufacturer Package Code | TO263-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 10.16 mm | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.5225 V | |
Output Voltage1-Min | 1.4775 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 8.89 mm |