Part Details for RT9166-12GVL by Richtek Technology Corp
Overview of RT9166-12GVL by Richtek Technology Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9166-12GVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5343
|
Newark | Ic, Ldo, Fixed, 1.2V, 0.3A, Sot-23-3, Output Type:Fixed, Input Voltage Min:2.8V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Rohs Compliant: Yes |Richtek RT9166-12GVL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 / $0.9360 | Buy Now |
DISTI #
1028-RT9166-12GVLCT-ND
|
DigiKey | IC REG LIN 1.2V 300MA SOT23-3L Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47 In Stock |
|
$0.1138 / $0.5200 | Buy Now |
DISTI #
835-RT9166-12GVL
|
Mouser Electronics | LDO Voltage Regulators 300/600mA, Ultra-Fast Transient Response LDO Regulator RoHS: Compliant | 4883 |
|
$0.1130 / $0.4500 | Buy Now |
|
CHIPMALL.COM LIMITED | 1460 |
|
$0.0871 / $0.1070 | Buy Now | |
|
CHIPMALL.COM LIMITED | 55dB@(1kHz) 300mA Fixed 1.2V Positive electrode 5.5V SOT-23-3L Linear Voltage Regulators (LDO) ROHS | 5585 |
|
$0.0879 / $0.1577 | Buy Now |
|
Win Source Electronics | IC REG LDO 1.2V 0.3A SOT23-3 | 58734 |
|
$0.0950 / $0.1420 | Buy Now |
Part Details for RT9166-12GVL
RT9166-12GVL CAD Models
RT9166-12GVL Part Data Attributes:
|
RT9166-12GVL
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9166-12GVL
Richtek Technology Corp
300/600mA, Ultra-Fast Transient Response LDO Regulator, SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT23 | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | SOT-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.8955 mm | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.188 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.295 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |