Part Details for RT9081A-09GQZA(2) by Richtek Technology Corp
Overview of RT9081A-09GQZA(2) by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT9081A-09GQZA(2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT9081A-09GQZA(2)CT-ND
|
DigiKey | IC REG LINEAR 0.9V 500MA 6ZADFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1243 In Stock |
|
$0.4143 / $1.7000 | Buy Now |
DISTI #
835-RT9081A09GQZA2
|
Mouser Electronics | LDO Voltage Regulators 500mA, 5.5V, Ultra Low Dropout Linear Regulator RoHS: Compliant | 0 |
|
$0.4030 | Order Now |
|
Bristol Electronics | 1660 |
|
RFQ |
Part Details for RT9081A-09GQZA(2)
RT9081A-09GQZA(2) CAD Models
RT9081A-09GQZA(2) Part Data Attributes
|
RT9081A-09GQZA(2)
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9081A-09GQZA(2)
Richtek Technology Corp
500mA, 5.5V, Ultra Low Dropout Linear Regulator, ZADFN1.2x1.2-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | ZADFN1.2x1.2-6 | |
Package Description | ZADFN-6L, 6-PIN | |
Manufacturer Package Code | ZADFN1.2x1.2-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.2 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 0.9135 V | |
Output Voltage1-Min | 0.8865 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.32 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.2 mm |