Part Details for RT9080-28GJ5 by Richtek Technology Corp
Overview of RT9080-28GJ5 by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9080-28GJ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT9080-28GJ5CT-ND
|
DigiKey | IC REG LDO 0.6A LOW IQ TSOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2529 In Stock |
|
$0.0950 / $0.4500 | Buy Now |
DISTI #
835-RT9080-28GJ5
|
Mouser Electronics | LDO Voltage Regulators 2 A IQ, 600mA Low-Dropout Linear Regulator RoHS: Compliant | 2865 |
|
$0.0950 / $0.4500 | Buy Now |
|
CHIPMALL.COM LIMITED | 600mA null 2.8V Positive electrode 5.5V TSOT-23-5 Linear Voltage Regulators (LDO) ROHS | 231 |
|
$0.0894 / $0.1825 | Buy Now |
Part Details for RT9080-28GJ5
RT9080-28GJ5 CAD Models
RT9080-28GJ5 Part Data Attributes
|
RT9080-28GJ5
Richtek Technology Corp
Buy Now
|
Compare Parts:
RT9080-28GJ5
Richtek Technology Corp
|
Samacsys Manufacturer | RICHTEK |