Part Details for RT9078-15GJ5 by Richtek Technology Corp
Overview of RT9078-15GJ5 by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9078-15GJ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6917
|
Newark | Ldo, Fixed, 1.5V, 0.3A, Tsot-23-5 Rohs Compliant: Yes |Richtek RT9078-15GJ5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4370 / $0.9360 | Buy Now |
DISTI #
1028-RT9078-15GJ5CT-ND
|
DigiKey | IC REG LIN 1.5V 300MA TSOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2216 In Stock |
|
$0.0801 / $0.5700 | Buy Now |
DISTI #
835-RT9078-15GJ5
|
Mouser Electronics | LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator RoHS: Compliant | 0 |
|
$0.0780 / $0.3600 | Order Now |
Part Details for RT9078-15GJ5
RT9078-15GJ5 CAD Models
RT9078-15GJ5 Part Data Attributes:
|
RT9078-15GJ5
Richtek Technology Corp
Buy Now
|
Compare Parts:
RT9078-15GJ5
Richtek Technology Corp
|
Samacsys Manufacturer | RICHTEK |