Part Details for RT9078-12GQZ by Richtek Technology Corp
Overview of RT9078-12GQZ by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9078-12GQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2493
|
Newark | Ldo, Fixed, 1.2V, 0.3A, Qfn-4, Output Type:Fixed, Input Voltage Min:1.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:400Mv, Ic Case/Package:Qfn Rohs Compliant: Yes |Richtek RT9078-12GQZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4470 / $0.7090 | Buy Now |
DISTI #
RT9078-12GQZCT-ND
|
DigiKey | IC REG LINEAR 1.2V 300MA 4ZQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1720 In Stock |
|
$0.0840 / $0.3800 | Buy Now |
DISTI #
835-RT9078-12GQZ
|
Mouser Electronics | LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator RoHS: Compliant | 2490 |
|
$0.0840 / $0.3800 | Buy Now |
Part Details for RT9078-12GQZ
RT9078-12GQZ CAD Models
RT9078-12GQZ Part Data Attributes
|
RT9078-12GQZ
Richtek Technology Corp
Buy Now
|
Compare Parts:
RT9078-12GQZ
Richtek Technology Corp
|
Samacsys Manufacturer | RICHTEK |