Part Details for RT9055-CFWSC by Richtek Technology Corp
Overview of RT9055-CFWSC by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT9055-CFWSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1424-1-ND
|
DigiKey | IC REG LINEAR 1.2V/1.5V 6WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2940 In Stock |
|
$0.2045 / $0.6100 | Buy Now |
DISTI #
835-RT9055-CFWSC
|
Mouser Electronics | LDO Voltage Regulators 300mA Dual LDO Regulator RoHS: Compliant | 3000 |
|
$0.2040 / $0.6100 | Buy Now |
Part Details for RT9055-CFWSC
RT9055-CFWSC CAD Models
RT9055-CFWSC Part Data Attributes
|
RT9055-CFWSC
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9055-CFWSC
Richtek Technology Corp
300mA Dual LDO Regulator, WL-CSP0.8x1.2-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WL-CSP0.8x1.2-6 | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | WL-CSP0.8x1.2-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage2-Max | 0.4 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.024% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Output Voltage2-Max | 1.53 V | |
Output Voltage2-Min | 1.47 V | |
Output Voltage2-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% | |
Width | 0.8 mm |