Part Details for RT9045AGSP by Richtek Technology Corp
Results Overview of RT9045AGSP by Richtek Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT9045AGSP Information
RT9045AGSP by Richtek Technology Corp is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT9045AGSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT9045AGSPCT-ND
|
DigiKey | IC REG DDR TERMINATION PSOP-8 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2370 In Stock |
|
$0.1625 / $0.9300 | Buy Now |
DISTI #
835-RT9045AGSP
|
Mouser Electronics | Power Management Specialized - PMIC Cost-Effective, 1.8A Sink/Source Bus Termination Regulator RoHS: Compliant | 2340 |
|
$0.1620 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.1193 / $0.1250 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for RT9045AGSP
RT9045AGSP CAD Models
RT9045AGSP Part Data Attributes
|
RT9045AGSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9045AGSP
Richtek Technology Corp
1 Output, PDSO8, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.013% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | DDR TERMINATION REGULATOR | |
Seated Height-Max | 1.753 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
RT9045AGSP Frequently Asked Questions (FAQ)
-
Richtek provides a recommended PCB layout in the application note AND9134, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The output capacitor selection depends on the output voltage, output current, and desired ripple voltage. Richtek recommends using a low-ESR capacitor with a minimum capacitance of 10uF and a voltage rating of at least 1.5 times the output voltage. The application note AND9134 provides more detailed guidance on output capacitor selection.
-
The maximum junction temperature (Tj) for the RT9045AGSP is 150°C. However, it's recommended to keep the junction temperature below 125°C for reliable long-term operation.
-
While the RT9045AGSP can operate up to 150°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments. Richtek recommends consulting the application note AND9134 for guidance on high-temperature operation.
-
Richtek provides a troubleshooting guide in the application note AND9134, which covers common issues, possible causes, and recommended solutions. Additionally, engineers can consult the Richtek support team for further assistance.