Part Details for RT9041E-12GQW by Richtek Technology Corp
Overview of RT9041E-12GQW by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9041E-12GQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT9041E-12GQWCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2490 In Stock |
|
$0.1758 / $0.6000 | Buy Now |
DISTI #
835-RT9041E-12GQW
|
Mouser Electronics | LDO Voltage Regulators 500mA, Low Voltage, LDO Regulator with External Bias Supply RoHS: Compliant | 2450 |
|
$0.1810 / $0.6100 | Buy Now |
Part Details for RT9041E-12GQW
RT9041E-12GQW CAD Models
RT9041E-12GQW Part Data Attributes:
|
RT9041E-12GQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9041E-12GQW
Richtek Technology Corp
500mA, Low Voltage, LDO Regulator with External Bias Supply, 8WDFN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN-8 | |
Manufacturer Package Code | 8WDFN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |