There are no models available for this part yet.
Overview of RT8531-32-10M1 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3610M1GBA2-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3610M1GBA1-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3610M1GBA-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for RT8531-32-10M1 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-RT8531-32-10M1-ND
|
DigiKey | RT COMMON MODE CHOKE, NANO, 3 LI Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
60 In Stock |
|
$59.2120 / $69.3900 | Buy Now | |
DISTI #
631-RT8531-32-10M1
|
Mouser Electronics | Common Mode Chokes / Filters RT Common Mode Choke, nano, 3 line, 32A, 10.1mH, Vertical RoHS: Compliant | 60 |
|
$56.4100 / $59.2100 | Buy Now | |
DISTI #
75145536
|
RS | RT Common Mode Choke, Nano, 3-Line, 32A, 10.1 mH, Vertical | Schaffner RT8531-32-10M1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$78.5500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 60 Factory Stock |
|
$55.2600 / $151.3700 | Buy Now | ||
DISTI #
000000000007225513
|
Sager | RT COMMON MODE CHOKE, NANO, 3 LINE, 32A, 10.1MH, VERTICAL Min Qty: 1 | 0 |
|
$55.6500 / $60.9900 | Buy Now | |
Master Electronics | RoHS: Compliant | 60 Factory Stock |
|
$55.2600 / $151.3700 | Buy Now |