Part Details for RT8522-50-1M0 by Schaffner
Overview of RT8522-50-1M0 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT8522-50-1M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-RT8522-50-1M0-ND
|
DigiKey | VERTICAL 50 A PCB TWO LINE COMMO Min Qty: 1 Lead time: 16 Weeks Container: Box |
54 In Stock |
|
$12.0900 | Buy Now |
DISTI #
631-RT8522-50-1M0
|
Mouser Electronics | Common Mode Chokes / Filters Vertical 50 A PCB two line Common Mode Choke 1 mH Inductance RoHS: Compliant | 47 |
|
$12.0200 / $12.0900 | Buy Now |
DISTI #
75145533
|
RS | RT Common Mode Choke, 300V AC, Two-Line, 50A, 1 mH, Vertical | Schaffner RT8522-50-1M0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 60 Factory Stock |
|
$12.4700 / $18.1800 | Buy Now |
DISTI #
000000000007201939
|
Sager | RT COMMON MODE CHOKE 300VAC, TWO LINE, 50A, 1MH, VERTICAL Min Qty: 1 | 0 |
|
$11.0100 / $13.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 60 Factory Stock |
|
$12.4700 / $18.1800 | Buy Now |