-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HYBRID AC/DC FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT8522-40-1M2 by Schaffner is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-RT8522-40-1M2-ND
|
DigiKey | VERTICAL 40 A PCB TWO LINE COMMO Min Qty: 1 Lead time: 16 Weeks Container: Box |
45 In Stock |
|
$10.4125 / $16.2800 | Buy Now |
DISTI #
631-RT8522-40-1M2
|
Mouser Electronics | Common Mode Chokes / Filters Vertical 40 A PCB two line Common Mode Choke 1,2 mH Inductance RoHS: Compliant | 52 |
|
$10.4100 / $14.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8522-40-1M2
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RT8522-40-1M2
Schaffner
HYBRID AC/DC FILTER,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Filter Type | HYBRID AC/DC FILTER |