Part Details for RT8521-63-4M4 by Schaffner
Results Overview of RT8521-63-4M4 by Schaffner
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT8521-63-4M4 Information
RT8521-63-4M4 by Schaffner is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for RT8521-63-4M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-RT8521-63-4M4-ND
|
DigiKey | CMC 4.4MH 63A 2LN TH NANO Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
48 In Stock |
|
$61.7500 / $80.8000 | Buy Now |
DISTI #
631-RT8521-63-4M4
|
Mouser Electronics | Common Mode Chokes / Filters RT Common Mode Choke, nano, 2 line, 63A, 4.4mH, Vertical RoHS: Compliant | 60 |
|
$62.5900 / $65.7000 | Buy Now |