Part Details for RT8420-0005-111-1110 by TE Connectivity
Overview of RT8420-0005-111-1110 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for RT8420-0005-111-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-RT8420-0005-111-1110-ND
|
DigiKey | RT8420-0005-111-1110 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$914.3900 | Buy Now |
DISTI #
04-1298-0010
|
Avnet Americas | Cable Actuated Position Sensor Rotation 4mA to 20mA 2-Wire Output 5-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-1298-0010) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$597.8160 / $794.4660 | Buy Now |
DISTI #
824-RT84200005111111
|
Mouser Electronics | Industrial Motion & Position Sensors RT8420-0005-111-1110 | 0 |
|
$899.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$767.6300 / $910.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$767.6300 / $910.4100 | Buy Now |
Part Details for RT8420-0005-111-1110
RT8420-0005-111-1110 CAD Models
RT8420-0005-111-1110 Part Data Attributes
|
RT8420-0005-111-1110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT8420-0005-111-1110
TE Connectivity
Potentiometric Sensor, 4-20mA, Cylindrical, Face Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2020-05-22 13:41:00 | |
Category CO2 Kg | 6.4 | |
Compliance Temperature Grade | Industrial: -40C to +90C | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | IP67 | |
Body Height | 102.6 mm | |
Body Length or Diameter | 63.2 mm | |
Housing | ALUMINIUM | |
Measurement Range-Max (deg) | 45 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | FACE MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |