Part Details for RT8296AHZSP by Richtek Technology Corp
Results Overview of RT8296AHZSP by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT8296AHZSP Information
RT8296AHZSP by Richtek Technology Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT8296AHZSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT8296AHZSPCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1734 In Stock |
|
$0.3725 / $1.6600 | Buy Now |
DISTI #
835-RT8296AHZSP
|
Mouser Electronics | Switching Voltage Regulators 3A, 23V, 340kHz Synchronous Step-Down Converter RoHS: Compliant | 2472 |
|
$0.3720 / $1.6400 | Buy Now |
|
Bristol Electronics | 870 |
|
RFQ |
Part Details for RT8296AHZSP
RT8296AHZSP CAD Models
RT8296AHZSP Part Data Attributes
|
RT8296AHZSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8296AHZSP
Richtek Technology Corp
3A, 23V, 340kHz Synchronous Step-Down Converter, PSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | PSOP-8 | |
Manufacturer Package Code | PSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK |
RT8296AHZSP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure that the thermal pad is connected to a large copper area to dissipate heat efficiently.
-
Use a high-quality output capacitor with low ESR (Equivalent Series Resistance) and ensure that the input capacitor is properly decoupled. Also, ensure that the feedback network is properly compensated.
-
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to limit the input voltage to 15V to ensure reliable operation and prevent damage to the device.
-
While the RT8296AHZSP is rated for operation up to 125°C, it's essential to ensure proper thermal management and heat sinking to prevent overheating. Consider using a heat sink or thermal interface material to maintain a safe junction temperature.
-
Check the PCB layout for any signs of noise or resonance. Ensure that the output capacitor is properly decoupled, and the feedback network is properly compensated. Also, verify that the input voltage is within the recommended range.