Part Details for RT8287ZQW by Richtek Technology Corp
Overview of RT8287ZQW by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT8287ZQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1147-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 14WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.4935 / $1.9400 | Buy Now |
DISTI #
835-RT8287ZQW
|
Mouser Electronics | Switching Voltage Regulators 3A, 21V 500kHz Synchronous Step-Down Converter RoHS: Compliant | 0 |
|
$0.5000 / $0.5470 | Order Now |
Part Details for RT8287ZQW
RT8287ZQW CAD Models
RT8287ZQW Part Data Attributes
|
RT8287ZQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8287ZQW
Richtek Technology Corp
3A, 21V 500kHz Synchronous Step-Down Converter, WDFN4x3-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN4x3-14 | |
Package Description | SON, SOLCC14,.12,20 | |
Manufacturer Package Code | WDFN4x3-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N14 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |