RT8270GS
Richtek Technology Corp
Description: 2A, 22V, 1.2MHz Step-Down Converter, 8SOP

Overview of RT8270GS by Richtek Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RT8270GS by Richtek Technology Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 1028-RT8270GSTR-ND
DigiKey IC REG BUCK ADJ 2A 8SOP Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
DISTI # 835-RT8270GS
Mouser Electronics Switching Voltage Regulators 2A, 22V, 1.2MHz Step-Down Converter RoHS: Compliant 0
  • 1 $0.7500
  • 10 $0.6590
  • 100 $0.5050
  • 500 $0.3990
  • 1,000 $0.3190
  • 2,500 $0.2890
  • 5,000 $0.2690
  • 10,000 $0.2590
  • 25,000 $0.2490
$0.2490 / $0.7500 Order Now

CAD Models for RT8270GS by Richtek Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT8270GS by Richtek Technology Corp

RT8270GS
Richtek Technology Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RICHTEK TECHNOLOGY CORP
Part Package Code
SOP-8
Manufacturer Package Code
8SOP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Want to compare parts?
  1. RT8270GS
    Richtek Technology Corp
    2A, 22V, 1.2MHz Step-Down Converter, 8SOP
    VS

Related Parts for RT8270GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT8270GS by Richtek Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT8270GS by Richtek Technology Corp

Select Manufacturer
Which Manufacturer of RT8270GS would you like to use for your alert(s)?
  • Please alert me when RT8270GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT8270GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT8270GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT8270GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT8270GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT8270GS by Richtek Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: