Part Details for RT8122-12-5M0 by TE Connectivity
Overview of RT8122-12-5M0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT8122-12-5M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6647
|
Newark | Common Mode Choke, 5Mh, 12A, Horizontal, Dc Current Rating:12A, Product Range:Rt Series, Inductance:5Mh Rohs Compliant: Yes |Schaffner Te Connectivity RT8122-12-5M0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$1.9600 | Buy Now |
DISTI #
RT8122-12-5M0
|
Avnet Abacus | Choke, Common Mode, 5 mH, 12 A (Alt: RT8122-12-5M0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |