There are no models available for this part yet.
Overview of RT8121-40-10M1 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3610M1GBA2-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3610M1GBA1-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3610M1GBA-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for RT8121-40-10M1 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-RT8121-40-10M1-ND
|
DigiKey | RT COMMON MODE CHOKE, NANO, 2 LI Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
60 In Stock |
|
$62.5500 / $72.7800 | Buy Now | |
DISTI #
631-RT8121-40-10M1
|
Mouser Electronics | Common Mode Chokes / Filters RT Common Mode Choke, nano, 2 line, 40A, 10.1mH, Horizontal RoHS: Compliant | 55 |
|
$59.5900 / $62.5400 | Buy Now | |
DISTI #
75145508
|
RS | RT Common Mode Choke, Nano, 2-Line, 40A, 10.1 mH, Horizontal | Schaffner RT8121-40-10M1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$82.9500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 60 Factory Stock |
|
$58.3800 / $159.9000 | Buy Now | ||
DISTI #
000000000007225498
|
Sager | RT COMMON MODE CHOKE, NANO, 2 LINE, 40A, 10.1MH, HORIZONTAL Min Qty: 1 | 0 |
|
$58.7900 / $64.4200 | Buy Now | |
Master Electronics | RoHS: Compliant | 60 Factory Stock |
|
$58.3800 / $159.9000 | Buy Now |